TI SN65C3232DR
| Manufacturer | |
| MPN | SN65C3232DR |
| LCSC Part # | C2671696 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3V to 5.5V multi-channel line drivers and receivers compliant with RS-232 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
It consists of two line drivers, two line receivers, and a dual charge pump circuit, and features ±15kV ESD protection on a pin-to-pin basis (serial port connection pins, including GND). These devices provide an electrical interface between an asynchronous communication controller and a serial port connector. The charge pump and four small external capacitors support operation from a single 3V to 5.5V power supply. The device operates at a typical data signal transmission rate of up to 1 Mbit/s, with a driver output slew rate of 24V/μs to 150V/μs.
Features
- 3V to 5.5V VCC supply voltage
- Data rate up to 1Mbit/s
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- RS-232 bus pins ESD protection greater than ±15kV HBM
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3172 | $ 2.32 |
| 10+ | $ 1.9618 | $ 19.62 |
| 30+ | $ 1.7411 | $ 52.23 |
| 100+ | $ 1.4296 | $ 142.96 |
| 500+ | $ 1.3257 | $ 662.85 |
| 1,000+ | $ 1.2819 | $ 1281.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
It consists of two line drivers, two line receivers, and a dual charge pump circuit, and features ±15kV ESD protection on a pin-to-pin basis (serial port connection pins, including GND). These devices provide an electrical interface between an asynchronous communication controller and a serial port connector. The charge pump and four small external capacitors support operation from a single 3V to 5.5V power supply. The device operates at a typical data signal transmission rate of up to 1 Mbit/s, with a driver output slew rate of 24V/μs to 150V/μs.
Features
- 3V to 5.5V VCC supply voltage
- Data rate up to 1Mbit/s
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- RS-232 bus pins ESD protection greater than ±15kV HBM
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- PDAs
- Handheld devices
C2671696 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



