MAXIM MAX3157CAI+T
| Manufacturer | |
| MPN | MAX3157CAI+T |
| LCSC Part # | C2671584 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Voltage - Supply (Bus) | - | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| CMTI(kV/us) | - | |
| Isolation Voltage(Vrms) | - | |
| Number of Nodes | - | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Single-side power isolation;Fail-safe circuit;Low-power standby | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 25mA | |
| Data Rate(Max) | 250Kbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5007 | $ 9.50 |
| 10+ | $ 9.2845 | $ 92.85 |
| 30+ | $ 9.1383 | $ 274.15 |
| 100+ | $ 8.9936 | $ 899.36 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Voltage - Supply (Bus) | - | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| CMTI(kV/us) | - | |
| Isolation Voltage(Vrms) | - | |
| Number of Nodes | - | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Single-side power isolation;Fail-safe circuit;Low-power standby | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 25mA | |
| Data Rate(Max) | 250Kbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

