MAXIM MAX3535EEWI+T
| Manufacturer | |
| Mfr. Part # | MAX3535EEWI+T |
| LCSC Part # | C2671564 |
| Package | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 3V~5.5V Power Supply 1Mbps Transceiver |
| Description | SOIC-28-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.9797 | $ 10.98 |
10+ | $ 9.4424 | $ 94.42 |
30+ | $ 8.5049 | $ 255.15 |
100+ | $ 7.7207 | $ 772.07 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$