TI SN75ALS192DR
| Manufacturer | |
| MPN | SN75ALS192DR |
| LCSC Part # | C2671526 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quadruple Differential Line Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The four differential line drivers are designed for data transmission over twisted-pair or parallel-wire transmission lines. They meet the requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendations V.11 and are compatible with 3-state TTL circuits. Advanced low-power Schottky technology provides high speed without the usual power penalties. Standby supply current is typically only 26 mA, while typical propagation delay time is less than 10 ns. High-impedance inputs maintain low input currents, less than 1 μA for a high level and less than 100 μA for a low level. Complementary output-enable inputs (G and G(overline)) allow these devices to be enabled at either a high input level or low input level. The SN75ALS192 is capable of data rates in excess of 20 Mbit/s and is designed to operate with the SN75ALS193 quadruple line receiver. The SN75ALS192 is characterized for operation from 0 ℃ to 70 ℃.
Features
- Meets or Exceeds the Requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11
- Designed to Operate up to 20 Mbaud
- 3-State TTL Compatible
- Single 5-V Supply Operation
- High Output Impedance in Power-Off Condition
- Complementary Output-Enable Inputs
- Improved Replacement for the AM26LS31
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6077 | $ 0.61 |
| 10+ | $ 0.5137 | $ 5.14 |
| 30+ | $ 0.4473 | $ 13.42 |
| 100+ | $ 0.3938 | $ 39.38 |
| 500+ | $ 0.376 | $ 188.00 |
| 1,000+ | $ 0.3663 | $ 366.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The four differential line drivers are designed for data transmission over twisted-pair or parallel-wire transmission lines. They meet the requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendations V.11 and are compatible with 3-state TTL circuits. Advanced low-power Schottky technology provides high speed without the usual power penalties. Standby supply current is typically only 26 mA, while typical propagation delay time is less than 10 ns. High-impedance inputs maintain low input currents, less than 1 μA for a high level and less than 100 μA for a low level. Complementary output-enable inputs (G and G(overline)) allow these devices to be enabled at either a high input level or low input level. The SN75ALS192 is capable of data rates in excess of 20 Mbit/s and is designed to operate with the SN75ALS193 quadruple line receiver. The SN75ALS192 is characterized for operation from 0 ℃ to 70 ℃.
Features
- Meets or Exceeds the Requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11
- Designed to Operate up to 20 Mbaud
- 3-State TTL Compatible
- Single 5-V Supply Operation
- High Output Impedance in Power-Off Condition
- Complementary Output-Enable Inputs
- Improved Replacement for the AM26LS31
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



