LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TIOL1115DMWT product image
Images for reference only

TI TIOL1115DMWTRoHS

Manufacturer
MPN
TIOL1115DMWT
LCSC Part #
C2671497
Packaging
VSON-10-EP(2.5x3)
Customer #
Key Attributes
7V~36V 250Kbps VSON-10-EP(2.5x3) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI TIOL1115DMWT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5056$ 7.51
250+$ 2.9046$ 726.15
500+$ 2.8031$ 1401.55
1,000+$ 2.7524$ 2752.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSON-10-EP(2.5x3)
Voltage - Supply7V~36V
Data Rate250Kbps
Operating Temperature-40℃~+125℃
FeaturesWake-up function;Interrupt generation
Supply Current-
Interface-
Quiescent Supply Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TIOL111(x) series transceivers implement industrial bidirectional point-to-point communication using the IO-Link interface. When connected to an IO-Link master device via a three-wire interface, the master can initiate communication and exchange data with remote nodes, while the TIOL111(x) serves as a complete physical layer for communication. These devices withstand IEC 61000-4-5 surges up to 1.2kV (500Ω) and feature integrated reverse polarity protection. Simple pin-programmable interface enables easy connection to controller circuits. Output current limiting is configurable via an external resistor. Additionally, they provide fault reporting and internal protection against undervoltage, overcurrent, and overtemperature conditions.

Features

AI Translation
  • 7V to 36V supply voltage
  • Low residual voltage of 1.75V at 250mA
  • 50mA to 350mA configurable current limit
  • ±65V transient voltage withstand (duration below 100μs)
  • Reverse polarity protection up to 60V on L+, CQ, and L-
  • Integrated EMC protection on L+ and CQ
  • ±16kV IEC 61000-4-2 ESD contact discharge
  • ±4kV IEC 61000-4-4 electrical fast transient
  • ±1.2kV/500Ω IEC 61000-4-5 surge
  • Fast demagnetization for inductive loads up to 1.5H
  • Large capacitive load drive capability
  • <2μA CQ leakage current
  • <1.5mA quiescent supply current
  • Integrated LDO option supporting up to 20mA
  • Overtemperature warning and thermal protection
  • Remote wake-up indicator
  • Fault indicator
  • Extended operating temperature: -40°C to 125°C
  • 2.5mm×3mm 10-pin VSON package

Applications

AI Translation
  • IO-Link sensors and actuators
  • Factory automation
  • Process automation