LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65C3243DBR product image
  • SN65C3243DBR thumbnail 1
  • SN65C3243DBR thumbnail 2
  • SN65C3243DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65C3243DBRRoHS

Manufacturer
MPN
SN65C3243DBR
LCSC Part #
C2671401
Packaging
SSOP-28-208mil
Customer #
Key Attributes
SN65C3243, SN75C3243 3V to 5.5V Multi-Channel Line Drivers and Receivers for RS-232 Compliant Applications
Datasheetpdf iconTI SN65C3243DBR
In-Stock: 1,996
1,996 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1726$ 4.17
10+$ 3.5664$ 35.66
30+$ 3.2065$ 96.20
100+$ 2.8434$ 284.34
500+$ 2.6748$ 1337.40
1,000+$ 2.5986$ 2598.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-28-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers3
FeaturesLow-power mode;Wake-up function
Number of Receivers5
Quiescent Supply Current1.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN65C3243 and SN75C3243 contain three line drivers, five line receivers, and a dual charge pump circuit with pin-to-pin (serial port connector pins, including GND) ±15kV ESD protection. The device provides an electrical interface between an asynchronous communication controller and a serial port connector. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. Additionally, the device includes an always-active noninverting output (ROUT2B), which enables applications using ring indication to transmit data when the device is powered down. The device operates at data signaling rates up to 1Mbit/s, with an enhanced slew rate range from 24V/μs to 150V/μs.

Features

AI Translation
  • Powered by 3V to 5.5V VCC supply
  • Always-active non-inverting receiver output (ROUT2B)
  • Low standby current: 1μA (typical)
  • External capacitors: 4×0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • Interoperable with SN65C3238, SN75C3238
  • Supports data rates from 250kbit/s to 1Mbit/s
  • RS-232 bus pin ESD protection greater than ±15kV using HBM

Applications

AI Translation
  • Battery-powered systems
  • Personal electronics
  • Laptops
  • Portable computers
  • PDAs
  • Handheld devices