LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO1410BDWR product image
Images for reference only

TI ISO1410BDWRRoHS

Manufacturer
MPN
ISO1410BDWR
LCSC Part #
C2671027
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Electrically isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications
Datasheetpdf iconTI ISO1410BDWR
In-Stock: 557
557 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6783$ 1.68
10+$ 1.4021$ 14.02
30+$ 1.2526$ 37.58
100+$ 1.082$ 108.20
500+$ 1.0057$ 502.85
1,000+$ 0.9716$ 971.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16-300mil
Operating Temperature-40℃~+125℃
FeaturesFail-safe circuit;Single-side power isolation
Data Rate(Max)500Kbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

ISO14xx devices are electrically isolated differential line transceivers suitable for TIA/EIA RS-485 and RS-422 applications. These noise-resistant transceivers are designed for harsh industrial environments. The bus pins of these devices can withstand high-level IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events without the need for additional components on the bus for system-level protection. These devices are available with basic and enhanced isolation options. These devices are used for long-distance communication. Isolation breaks the ground loop between communication nodes, resulting in a larger common-mode voltage range. Each device's symmetrical isolation barrier has been tested to provide 5000V RMS isolation for 1 minute between the bus transceiver and the logic-level interface in accordance with the UL 1577 standard. ISO14xx devices can operate with a supply voltage of 1.71V to 5.5V on side 1. This voltage range enables the devices to connect to low-voltage FPGAs and ASICs. There is a wide supply voltage range of 3V to 5.5V on side 2, so there is no need to provide a regulated power supply on the isolated side. These devices support a wide operating ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • Compliant with TIA/EIA-485-A standard, PROFIBUS compatible with 5V bus-side supply
  • Bus I/O protection
    • ±30kV HBM, ±16kV IEC 61000-4-2 contact discharge, ±4kV IEC 61000-4-4 EFT
  • Low EMI, 500kbps, 12Mbps, and 50Mbps data rates
  • Fail-safe receiver (open, shorted, and idle bus)
  • 1/8 unit load: up to 256 bus nodes
  • 100kV/μs (typical) high common-mode transient immunity
  • Wide-body SOIC-16 package
  • Safety-related certifications:
    • 7071VPK VIOTM and 1500VPK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options)
    • 5000VRMS isolation for up to 1 minute per UL 1577
    • IEC 60950-1, IEC 62368-1, IEC 60601-1, and IEC 61010-1 certified
    • CQC, TUV, and CSA certified
    • VDE (reinforced), UL, CQC, and TUV certifications complete; VDE (basic) and CSA approvals pending

Applications

AI Translation
  • Grid infrastructure
  • Photovoltaic inverters
  • Factory automation and control
  • Motor drives
  • HVAC systems and building automation