TI SN65C3232EDBR
| Manufacturer | |
| MPN | SN65C3232EDBR |
| LCSC Part # | C2671023 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | SN65C3232E, SN75C3232E with ±15kV IEC ESD Protection 3V to 5.5V Dual Channel RS-232 1-MBIT/S Line Drivers and Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Powered by a 3V to 5.5V VCC supply, data rate up to 1Mbit/s, low supply current (300 μA typical), external capacitors 4×0.1 μF, accepts 5V logic inputs with 3.3V supply, latch-up performance exceeding 100mA, compliant with JESD 78 Class II specifications, ESD protection on RS-232 pins (±15kV Human Body Model (HBM), ±15kV IEC 61000-4-2 air-gap discharge, ±8kV IEC 61000-4-2 contact discharge). The SN65C3232E and SN75C3232E consist of two line drivers, two line receivers, and a dual charge pump circuit, featuring pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. These devices provide an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. These devices operate at data signaling rates up to 1Mbit/s, with driver output slew rates of 14V/μs to 150V/μs.
Features
- 3V to 5.5V VCC supply voltage
- Data rate up to 1Mbit/s
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection on RS-232 pins
- ±15kV Human Body Model (HBM)
- ±15kV IEC 61000-4-2 air-gap discharge
- ±8kV IEC 61000-4-2 contact discharge
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- PDA
- Notebook computers
- Handheld computers
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8907 | $ 1.89 |
| 10+ | $ 1.6297 | $ 16.30 |
| 30+ | $ 1.4675 | $ 44.03 |
| 100+ | $ 1.3005 | $ 130.05 |
| 500+ | $ 1.2243 | $ 612.15 |
| 1,000+ | $ 1.1919 | $ 1191.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Powered by a 3V to 5.5V VCC supply, data rate up to 1Mbit/s, low supply current (300 μA typical), external capacitors 4×0.1 μF, accepts 5V logic inputs with 3.3V supply, latch-up performance exceeding 100mA, compliant with JESD 78 Class II specifications, ESD protection on RS-232 pins (±15kV Human Body Model (HBM), ±15kV IEC 61000-4-2 air-gap discharge, ±8kV IEC 61000-4-2 contact discharge). The SN65C3232E and SN75C3232E consist of two line drivers, two line receivers, and a dual charge pump circuit, featuring pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. These devices provide an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply. These devices operate at data signaling rates up to 1Mbit/s, with driver output slew rates of 14V/μs to 150V/μs.
Features
- 3V to 5.5V VCC supply voltage
- Data rate up to 1Mbit/s
- Low supply current: 300 μA (typical)
- External capacitors: 4×0.1 μF
- Accepts 5V logic inputs with 3.3V supply
- Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
- ESD protection on RS-232 pins
- ±15kV Human Body Model (HBM)
- ±15kV IEC 61000-4-2 air-gap discharge
- ±8kV IEC 61000-4-2 contact discharge
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- PDA
- Notebook computers
- Handheld computers
- Handheld devices
C2671023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



