LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF7012QFKHT product image
  • REF7012QFKHT thumbnail 1
  • REF7012QFKHT thumbnail 2
  • REF7012QFKHT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI REF7012QFKHTRoHS

Manufacturer
MPN
REF7012QFKHT
LCSC Part #
C2671012
Packaging
LCCC-8(5x5)
Customer #
Key Attributes
High-precision series voltage reference
Datasheetpdf iconTI REF7012QFKHT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.3613$ 19.36
10+$ 18.3843$ 183.84
30+$ 16.6937$ 500.81
100+$ 15.2192$ 1521.92
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingLCCC-8(5x5)
Quiescent Current4mA
Output Voltage1.25V
Tolerance±0.025%
Voltage - Supply2.75V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz0.23ppmp-p
Output Current10mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz0.35ppmrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The REF70 is a series of high-precision series voltage references featuring ultra-low noise (0.23ppmₚ₋ₚ), very low temperature drift coefficient (2ppm/°C), and high precision (±0.025%). The REF70 offers high PSRR, low dropout, and excellent load and line regulation, which helps meet strict transient requirements. This combination of precision and characteristics is specifically designed for applications such as test and measurement, which require precise matching with a precision reference and high-resolution data converters to achieve excellent performance in the signal chain. The REF70 is also suitable for noise-sensitive medical applications to facilitate low-noise measurements at the analog front end. The REF70 series offers VSSOP and LCCC package options. The LCCC (FKH) package is a hermetic ceramic package that provides low long-term drift for applications requiring a long-term stable reference without calibration. The REF70 can operate over a wide temperature range from -40°C to +125°C. Thanks to this wide temperature range, the device can operate in various industrial applications.

Features

AI Translation
  • Low noise for precise measurement:
    • 1/f noise (0.1Hz to 10Hz): 0.23ppmp-p
    • 10Hz to 1kHz: 0.35ppmrms
  • High accuracy: ±0.025% (max)
  • Moisture-resistant hermetic ceramic package (LCCC)
  • Excellent long-term stability (1000 hours): 35ppm
  • Low dropout: 400mV
  • Suited for diverse applications:
    • Wide input voltage up to 18V
    • Output current: ±10mA
  • Voltage options: 1.25V, 2.5V, 3V, 3.3V, 4.096V, 5V
  • Ultra-flexible solution:
    • Stable with low ESR capacitors from 1μF to 100μF output
  • High PSRR: 107dB at 1kHz
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Semiconductor test equipment
  • Precision data acquisition systems
  • Precision weighing scales
  • Ultrasonic scanners
  • X-ray systems
  • Industrial instrumentation
  • PLC analog I/O modules
  • Field transmitters
  • Power monitoring