LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD234QDRQ1 product image
  • SN65HVD234QDRQ1 thumbnail 1
  • SN65HVD234QDRQ1 thumbnail 2
  • SN65HVD234QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD234QDRQ1RoHS

Manufacturer
MPN
SN65HVD234QDRQ1
LCSC Part #
C2671005
Packaging
SOIC-8
Customer #
Key Attributes
3.3V automotive CAN bus transceiver
Datasheetpdf iconTI SN65HVD234QDRQ1
In-Stock: 951
951 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0603$ 3.06
10+$ 2.7098$ 27.10
30+$ 2.5314$ 75.94
100+$ 2.2912$ 229.12
500+$ 2.2052$ 1102.60
1,000+$ 2.1695$ 2169.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
TypeCAN Transceiver
Voltage - Supply3V~3.6V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Enable;Thermal shutdown protection;ESD protection;Bus fault protection
Supply Current6mA
Quiescent Supply Current600uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Complies with GIFT/ICT standards. Unpowered nodes do not interfere with the bus. Low-current standby mode (typical value: 200 μA). Average power consumption: 36.4 mW. SN65HVD233-Q1: Loopback mode. Thermal shutdown protection. No glitch pulses on bus inputs and outputs during power-up and power-down. High input impedance, monotonic output during low-VCC power-down and power-up.

Features

AI Translation
  • Compliant with ISO 11898-2, suitable for automotive electronics applications
  • AEC-Q100 qualified, device temperature grade 1: -40°C to 125°C ambient operating temperature range
  • Device HBM ESD classification: Bus pins: ±12000V, other pins: ±3000V
  • Device CDM ESD classification: ±1000V
  • 3.3V single supply voltage
  • Bit rate: up to 1Mbps
  • Bus pin fault protection: up to ±36V
  • –7V to 12V common-mode voltage range
  • High input impedance, supports up to 120 nodes

Applications

AI Translation
  • In-vehicle networking
  • Advanced driver assistance systems (ADAS)
  • Body electronics and lighting
  • Infotainment and instrumentation
  • Hybrid, electric, and powertrain systems
  • CAN bus compliant applications (e.g., NMEA 2000 and SAE J1939)