TI SN65C1168EPWR
| Manufacturer | |
| MPN | SN65C1168EPWR |
| LCSC Part # | C2670998 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual Differential Drivers and Receivers With ±15-kV ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65C1167E and SN65C1168E consist of dual drivers and dual receivers with ±15kV ESD (Human Body Model [HBM]) and 8kV ESD (IEC61000-4-2 air-gap discharge and contact discharge) protection on the RS-422 bus pins. These devices comply with TIA/EIA-422-B and ITU Recommendation V.11.
The SN65C1167E integrates dual three-state differential line drivers and three-state differential line receivers, both operating from a single 5V supply. The drivers and receivers feature active-high and active-low enable inputs, respectively, which can be externally connected together for direction control.
The SN65C1168E drivers feature individual active-high enable inputs.
Features
- Meets or exceeds TIA/EIA-422-B and ITU Recommendation V.11 standards
- Single 5V supply operation
- ESD protection on RS-422 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2, contact discharge
- ±8kV IEC61000-4-2, air-gap discharge
- Low supply current: 9mA (maximum)
- Low pulse skew
- Receiver input impedance: 17kΩ (typical)
- Receiver input sensitivity: ±200mV
- Receiver common-mode input voltage range: −7V to +7V
- Glitch-free power-up and power-down protection
- Receiver three-state output, active-low enable (SN65C1167E only)
Applications
- AC and servo motor drives
- Factory automation and control
- Wireless infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1775 | $ 3.18 |
| 10+ | $ 2.9101 | $ 29.10 |
| 30+ | $ 2.7226 | $ 81.68 |
| 100+ | $ 2.5498 | $ 254.98 |
| 500+ | $ 2.4716 | $ 1235.80 |
| 1,000+ | $ 2.439 | $ 2439.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 2 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65C1167E and SN65C1168E consist of dual drivers and dual receivers with ±15kV ESD (Human Body Model [HBM]) and 8kV ESD (IEC61000-4-2 air-gap discharge and contact discharge) protection on the RS-422 bus pins. These devices comply with TIA/EIA-422-B and ITU Recommendation V.11.
The SN65C1167E integrates dual three-state differential line drivers and three-state differential line receivers, both operating from a single 5V supply. The drivers and receivers feature active-high and active-low enable inputs, respectively, which can be externally connected together for direction control.
The SN65C1168E drivers feature individual active-high enable inputs.
Features
- Meets or exceeds TIA/EIA-422-B and ITU Recommendation V.11 standards
- Single 5V supply operation
- ESD protection on RS-422 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2, contact discharge
- ±8kV IEC61000-4-2, air-gap discharge
- Low supply current: 9mA (maximum)
- Low pulse skew
- Receiver input impedance: 17kΩ (typical)
- Receiver input sensitivity: ±200mV
- Receiver common-mode input voltage range: −7V to +7V
- Glitch-free power-up and power-down protection
- Receiver three-state output, active-low enable (SN65C1167E only)
Applications
- AC and servo motor drives
- Factory automation and control
- Wireless infrastructure
C2670998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



