LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS4149IRGZR product image
Images for reference only

TI ADS4149IRGZRRoHS

Manufacturer
MPN
ADS4149IRGZR
LCSC Part #
C2670820
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
12/14-Bit, Ultralow-Power ADC
Datasheetpdf iconTI ADS4149IRGZR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
InterfaceLVDS
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels1
Integral non - linearity0.5LSB;5LSB
Clock/OscillatorExternal
Clock Frequency250MHz
FeaturesSoft reset
Voltage ReferenceBuilt-in
Resolution(Bits)250MHz;14
S/N Ratio70.6dB
ADC architecture-
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS412x/4x are a family of 12-bit/14-bit analog-to-digital converters (ADCs) with sampling rates up to 250MSPS. These devices use innovative design techniques to achieve high dynamic performance, while consuming extremely low power at 1.8V supply. The devices are well-suited for multi-carrier, wide bandwidth communications applications. The ADS412x/4x have fine gain options that can be used to improve SFDR performance at lower full-scale input ranges, especially at high input frequencies. They include a dc offset correction loop that can be used to cancel the ADC offset. At lower sampling rates, the ADC automatically operates at scaled down power with no loss in performance. The ADS412x/4x are available in a compact QFN-48 package and are specified over the industrial temperature range -40°C to +85°C.

Features

AI Translation
  • Maximum Sample Rate: 250MSPS
  • Ultralow Power with 1.8V Single Supply: 201mW Total Power at 160MSPS, 265mW Total Power at 250MSPS
  • High Dynamic Performance:
    • SNR: 70.6dBFS at 170MHz
    • SFDR: 84dBc at 170MHz
  • Dynamic Power Scaling with Sample Rate
  • Output Interface: Double Data Rate (DDR) LVDS with Programmable Swing and Strength
    • Standard Swing: 350mV
    • Low Swing: 200mV
    • Default Strength: 100Ω Termination
    • 2x Strength: 50Ω Termination
    • 1.8V Parallel CMOS Interface Also Supported
  • Programmable Gain up to 6dB for SNR/SFDR Trade-Off
  • DC Offset Correction
  • Supports Low Input Clock Amplitude Down To 200mVpp
  • Package: QFN-48 (7mm × 7mm)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.449$ 82.45
30+$ 78.6754$ 2360.26
Standard Packaging2500/Full Reel
Better price for more quantity?
$