LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11158EUB+T product image
Images for reference only

MAXIM MAX11158EUB+TRoHS

Manufacturer
MPN
MAX11158EUB+T
LCSC Part #
C2670698
Packaging
uMAX-10
Customer #
Key Attributes
SPI 4.75V~5.25V uMAX-10 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX11158EUB+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.213$ 31.21
200+$ 12.0797$ 2415.94
500+$ 11.6548$ 5827.40
1,000+$ 11.4455$ 11445.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackaginguMAX-10
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity2.7LSB
Clock/Oscillator-
Clock Frequency-
FeaturesBipolar input;Multi-chip synchronization;Input buffer
Voltage Reference-
Resolution(Bits)500kHz;18
S/N Ratio-
ADC architecture-
Programmable Gain-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX11158 is an 18-bit, 500ksps, SAR ADC offering excellent AC and DC performance with true bipolar input range, internal reference, and small size. The MAX11158 measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. The MAX11158 integrates a low drift reference with internal buffer, saving the cost and space of an external reference. This ADC achieves 93.7dB SNR and -100.0dB THD. The MAX11158 guarantees 18-bit no-missing codes and ±2.7 LSB INL (typ). The MAX11158 communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11158 is offered in a 10-pin, 3mm x 5mm, μMAX package and is specified over the -40°C to +85°C temperature range.

Features

AI Translation
  • High DC/AC Accuracy Improves Measurement Quality
  • 18-Bit Resolution with No Missing Codes
  • 500ksps Throughput Rates Without Pipeline Delay/Latency
  • 93.7dB SNR and -100.0dB THD at 10kHz
  • 2.0 LSBRMS Transition Noise
  • ±0.5 LSB DNL (typ) and ±2.7 LSB INL (typ)
  • Highly Integrated ADC Saves Cost and Space
  • ±7ppm/°C Internal Reference
  • Internal Reference Buffer
  • Wide Supply Range and Low Power Simplify PowerSupply Design
  • 5V Analog Supply
  • 2.3V to 5V Digital Supply
  • 38mW Power Consumption at 500ksps
  • 10μA in Shutdown Mode
  • Multi-Industry Standard Serial Interface and Small Package Reduces Size
  • SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
  • 3mm x 5mm Tiny 10-Pin μMAX Package

Applications

AI Translation
  • Industrial Process Control
  • Data Acquisition Systems
  • Medical Instrumentation
  • Automatic Test Equipment