LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11115AUT+T product image
Images for reference only

MAXIM MAX11115AUT+TRoHS

Manufacturer
MPN
MAX11115AUT+T
LCSC Part #
C2670153
Packaging
SOT-23-6
Customer #
Key Attributes
SPI 2.2V~3.6V SOT-23-6 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX11115AUT+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6341$ 1.63
200+$ 0.6327$ 126.54
500+$ 0.6111$ 305.55
1,000+$ 0.6003$ 600.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
FeaturesMultiplexers
InterfaceSPI
Resolution(Bits)2MHz;8
Voltage - Supply2.2V~3.6V
Number of Channels1
Integral non - linearity0.25LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX11102/MAX11103/MAX11105/MAX11106/ MAX11110/MAX11111/MAX11115/MAX11116/ MAX11117 are 12-/10-/8-bit, compact, high-speed, lowpower, successive approximation analog-to-digital converters (ADCs). These high-performance ADCs include a high-dynamic range sample-and-hold and a high-speed serial interface. These ADCs accept a full-scale input from 0V to the power supply or to the reference voltage. The MAX11102/MAX11103/MAX11106/MAX11111 feature dual, single-ended analog inputs connected to the ADC core using a 2:1 MUX. The devices also include a separate supply input for data interface and a dedicated input for reference voltage. In contrast, the single-channel devices generate the reference voltage internally from the power supply. These ADCs operate from a 2.2V to 3.6V supply and consume only 3.7mW at 2Msps and 5.2mW at 3Msps. The devices include full power-down mode and fast wake-up for optimal power management and a highspeed 3-wire serial interface. The 3-wire serial interface directly connects to SPI, QSPIK, and MICROWIRE devices without external logic. Excellent dynamic performance, low voltage, low power, ease of use, and small package size make these converters ideal for portable battery-powered data-acquisition applications, and for other applications that demand low-power consumption and minimal space.

Features

AI Translation
  • 2Msps/3Msps Conversion Rate, No Pipeline Delay
  • 12-/10-/8-Bit Resolution
  • 1-/2-Channel, Single-Ended Analog Inputs
  • Low-Noise 73dB SNR
  • Variable I/O: 1.5V to 3.6V (Dual-Channel Only) Allows the Serial Interface to Connect Directly to 1.5V, 1.8V, 2.5V, or 3V Digital Systems
  • 2.2V to 3.6V Supply Voltage
  • Low Power
  • 3.7mW at 2Msps
  • 5.2mW at 3Msps
  • Very Low Power Consumption at 2.5µA/ksps
  • External Reference Input (Dual-Channel Devices Only)

Applications

AI Translation
  • Data Acquisition
  • Portable Data Logging
  • Medical Instrumentation
  • Battery-Operated Systems
  • Communication Systems
  • Automotive Systems