LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7888SDBVR product image
  • ADS7888SDBVR thumbnail 1
  • ADS7888SDBVR thumbnail 2
  • ADS7888SDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7888SDBVRRoHS

Manufacturer
MPN
ADS7888SDBVR
LCSC Part #
C2670147
Packaging
SOT-23-6
Customer #
Key Attributes
10/8-Bit, 1.25-MSPS, Micro-Power, Miniature SAR Analog-to-Digital Converters
Datasheetpdf iconTI ADS7888SDBVR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4947$ 4.49
10+$ 3.8424$ 38.42
30+$ 3.4546$ 103.64
100+$ 3.062$ 306.20
500+$ 2.8818$ 1440.90
1,000+$ 2.7991$ 2799.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
Clock Frequency25MHz
FeaturesInput buffer
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)1uA
Resolution(Bits)1.25MHz;8
Voltage - Supply2.35V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.15LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS7887 device is a 10-bit, 1.25-MSPS, analog-to-digital converter (ADC), and the ADS7888 device is a 8-bit, 1.25-MSPS ADC. These devices include a capacitor-based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glueless connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS, and SCLK is used for conversion and serial data output. The devices operate from a wide supply range from 2.35 V to 5.25 V. The low power consumption of the devices make them suitable for battery-powered applications. The devices also include a power-saving, power-down feature for when the devices are operated at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25 V when device supply is 2.35 V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power-up sequencing. The ADS7887 and ADS7888 are available in 6-pin SOT-23 and SC70 packages and are specified for operation from -40°C to 125°C.

Features

AI Translation
  • 1.25-MHz Sample Rate Serial Device 10-Bit Resolution (ADS7887) 8-Bit Resolution (ADS7888)
  • Zero Latency 25-MHz Serial Interface
  • Supply Range: 2.35 V to 5.25 V
  • Typical Power Dissipation at 1.25 MSPS:
    • 3.8 mW at 3-V VDD
    • 8 mW at 5-V VDD
  • ±0.35 LSB INL, DNL (ADS7887)
  • ±0.15 LSB INL, ±0.1 LSB DNL (ADS7888)
  • 61 dB SINAD, –84 dB THD (ADS7887)
  • 49.5 dB SINAD, –67.5 dB THD (ADS7888)
  • Unipolar Input Range: 0 V to VDD
  • Power-Down Current: 1 µA
  • Wide Input Bandwidth: 15 MHz at 3 dB
  • 6-Pin SOT23 and SC70 Packages

Applications

AI Translation
  • Base Band Converters in Radio Communication
  • Motor Current and Bus Voltage Sensors in Digital Drives
  • Optical Networking (DWDM, MEMS-Based Switching)
  • Optical Sensors
  • Battery-Powered Systems
  • Medical Instrumentations
  • High-Speed Data Acquisition Systems
  • High-Speed Closed-Loop Systems