LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS122C04IRTER product image
  • ADS122C04IRTER thumbnail 1
  • ADS122C04IRTER thumbnail 2
  • ADS122C04IRTER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS122C04IRTERRoHS

Manufacturer
MPN
ADS122C04IRTER
LCSC Part #
C2670105
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
24-bit 4-channel 2kSPS Δ-Σ ADC with I²C interface
Datasheetpdf iconTI ADS122C04IRTER
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.8426$ 9.84
10+$ 8.6232$ 86.23
30+$ 7.879$ 236.37
100+$ 7.2563$ 725.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)3uA
Voltage - Supply2.3V~5.5V
Number of Channels2
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency1.024MHz;2.048MHz
FeaturesMultiplexers;Integrated modulator;Built-in digital filter;Built-in temperature sensor
Resolution(Bits)2kHz;24
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS122C04 is a 24-bit precision ADC that integrates multiple features to reduce system cost and component count in small sensor signal measurement applications. The device offers two differential or four single-ended inputs via a flexible input MUX, a low-noise programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

The device performs conversions at data rates up to 2000 SPS and settles within a single cycle. For industrial applications in noisy environments, the digital filter provides simultaneous 50 Hz and 60 Hz rejection at a 20 SPS sampling rate. The internal PGA offers gains up to 128, making the ADS122C04 well suited for applications measuring small sensor signals such as RTDs, thermocouples, thermistors, and resistive bridge sensors.

The ADS122C04 features an I²C-compatible 2-wire interface supporting I²C bus speeds up to 1 Mbps. Up to 16 different I²C addresses can be selected via two address pins.

The ADS122C04 is available in a leadless 16-pin WQFN or 16-pin TSSOP package, rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Low current consumption: 315μA (typical)
  • Wide supply voltage range: 2.3V to 5.5V
  • Programmable gain: 1 to 128
  • Programmable data rate: up to 2kSPS
  • Effective resolution up to 20 bits
  • Single-cycle settling digital filter with simultaneous 50Hz and 60Hz rejection at 20SPS
  • Two differential inputs or four single-ended inputs
  • Dual matched programmable current sources: 10μA to 1.5mA
  • Integrated 2.048V reference: 5ppm/°C drift (typical)
  • Integrated 2% precision oscillator
  • Integrated temperature sensor: 0.5°C accuracy (typical)
  • I²C-compatible interface
  • Supported I²C bus speed modes: Standard Mode, Fast Mode, Fast Plus Mode
  • 16-pin configurable I²C address
  • Package: 3.00mm×3.0mm×0.75mm QFN

Applications

AI Translation
  • Field transmitters: temperature, pressure, strain, flow
  • PLC and DCS
  • Analog input modules
  • Temperature controllers
  • Heat meters
  • Patient monitoring systems: body temperature, blood pressure