TI ADS1261BIRHBT
| Manufacturer | |
| Mfr. Part # | ADS1261BIRHBT |
| LCSC Part # | C2669964 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Description | SPI 4.75V~5.25V VQFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.8893 | $ 18.89 |
10+ | $ 18.0606 | $ 180.61 |
30+ | $ 16.6261 | $ 498.78 |
100+ | $ 15.3743 | $ 1537.43 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$