TI ADS1118IRUGT
| Manufacturer | |
| MPN | ADS1118IRUGT |
| LCSC Part # | C2669851 |
| Packaging | X2-QFN-10(1.5x2) |
| Customer # | |
| Key Attributes | ADS1118 is a 16-bit analog-to-digital converter (ADC) compatible with SPI, featuring an internal reference and a temperature sensor. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2-QFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 16;8Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1118 is a precision, low-power, 16-bit analog-to-digital converter (ADC) that provides all the functions required to measure the most common signals from sensors in ultra-small leadless X2QFN-10 or VSSOP-10 packages. The ADS1118 integrates a programmable gain amplifier (PGA), a voltage reference, an oscillator, and a high-precision temperature sensor. These features, along with a wide power supply voltage range of 2V to 5.5V, make the ADS1118 well-suited for power- and space-constrained sensor measurement applications. The ADS1118 can achieve a maximum data conversion rate of 860 samples per second (SPS). The PGA has an input range of ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The device measures dual differential inputs or four single-ended inputs through an input multiplexer (MUX). The high-precision temperature sensor is used for system-level temperature monitoring or cold-junction compensation of thermocouples. The ADS1118 can be configured to operate in either continuous conversion mode or single-shot mode. The device automatically powers down after completing a conversion in single-shot mode. In the idle state, single-shot mode significantly reduces current consumption. All data is transmitted via a serial peripheral interface (SPI). The ADS1118 is rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-compact X2QFN package: 2mm × 1.5mm × 0.4mm
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: Continuous mode: only 150μA; Single-shot mode: auto power-down
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal temperature sensor: max error 0.5°C over 0°C to 70°C range
- Internal oscillator
- Internal programmable gain amplifier (PGA)
- Four single-ended or two differential inputs
Applications
- Temperature measurement: thermocouple measurement, cold junction compensation, thermistor measurement
- Portable instruments
- Factory automation and process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8294 | $ 2.83 |
| 10+ | $ 2.4148 | $ 24.15 |
| 30+ | $ 2.3319 | $ 69.96 |
| 250+ | $ 2.2473 | $ 561.83 |
| 500+ | $ 2.2099 | $ 1104.95 |
| 1,000+ | $ 2.192 | $ 2192.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | X2-QFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 16;8Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1118 is a precision, low-power, 16-bit analog-to-digital converter (ADC) that provides all the functions required to measure the most common signals from sensors in ultra-small leadless X2QFN-10 or VSSOP-10 packages. The ADS1118 integrates a programmable gain amplifier (PGA), a voltage reference, an oscillator, and a high-precision temperature sensor. These features, along with a wide power supply voltage range of 2V to 5.5V, make the ADS1118 well-suited for power- and space-constrained sensor measurement applications. The ADS1118 can achieve a maximum data conversion rate of 860 samples per second (SPS). The PGA has an input range of ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The device measures dual differential inputs or four single-ended inputs through an input multiplexer (MUX). The high-precision temperature sensor is used for system-level temperature monitoring or cold-junction compensation of thermocouples. The ADS1118 can be configured to operate in either continuous conversion mode or single-shot mode. The device automatically powers down after completing a conversion in single-shot mode. In the idle state, single-shot mode significantly reduces current consumption. All data is transmitted via a serial peripheral interface (SPI). The ADS1118 is rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-compact X2QFN package: 2mm × 1.5mm × 0.4mm
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: Continuous mode: only 150μA; Single-shot mode: auto power-down
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal temperature sensor: max error 0.5°C over 0°C to 70°C range
- Internal oscillator
- Internal programmable gain amplifier (PGA)
- Four single-ended or two differential inputs
Applications
- Temperature measurement: thermocouple measurement, cold junction compensation, thermistor measurement
- Portable instruments
- Factory automation and process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



