LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7886SDBVT product image
  • ADS7886SDBVT thumbnail 1
  • ADS7886SDBVT thumbnail 2
  • ADS7886SDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7886SDBVTRoHS

Manufacturer
MPN
ADS7886SDBVT
LCSC Part #
C2669795
Packaging
SOT-23-6
Customer #
Key Attributes
12-Bit, 1-MSPS, Micro-Power, Miniature SAR Analog-to-Digital Converters
Datasheetpdf iconTI ADS7886SDBVT
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5857$ 5.59
10+$ 5.3354$ 53.35
30+$ 5.181$ 155.43
100+$ 5.0526$ 505.26
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
Clock Frequency20MHz
FeaturesInput buffer
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)1uA
Resolution(Bits)1MHz;12
S/N Ratio71.25dB
Voltage - Supply2.35V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity1.25LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS7886 is a 12-bit, 1-MSPS analog-to-digital converter (ADC). The device includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glueless connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS, and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.35 V to 5.25 V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power down feature for power saving at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25 V when device supply is 2.35 V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power-up sequencing. The ADS7886 is available in 6-pin SOT-23 and SC70 packages and is specified for operation from -40°C to 125°C.

Features

AI Translation
  • 1-MHz Sample Rate Serial Device 12-Bit Resolution
  • Zero Latency
  • 20-MHz Serial Interface
  • Supply Range: 2.35 V to 5.25 V
  • Typical Power Dissipation at 1 MSPS: 3.9 mW at 3-V VDD, 7.5 mW at 5-V VDD
  • INL ±1.25 LSB Maximum, ±0.65 LSB (Typical)
  • DNL ±1 LSB Maximum, +0.4 / -0.65 LSB (Typical)
  • Typical AC Performance: 72.25-dB SINAD, –84-dB THD
  • Unipolar Input Range: 0 V to VDD
  • Power Down Current: 1 μA
  • Wide Input Bandwidth: 15 MHz at 3 dB
  • 6-Pin SOT-23 and SC70 Packages

Applications

AI Translation
  • Base Band Converters in Radio Communication
  • Motor Current and Bus Voltage Sensors in Digital Drives
  • Optical Networking (DWDM, MEMS Based Switching)
  • Optical Sensors
  • Battery-Powered Systems
  • Medical Instrumentations
  • High-Speed Data Acquisition Systems
  • High-Speed Closed-Loop Systems