NXP PCF8523TS/1,118
| Manufacturer | |
| MPN | PCF8523TS/1,118 |
| LCSC Part # | C2669512 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Real-Time Clock (RTC) and calendar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Periodic interrupt output;Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;Sleep/Wake control;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 72
72 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7416 | $ 1.74 |
| 10+ | $ 1.484 | $ 14.84 |
| 30+ | $ 1.3215 | $ 39.65 |
| 100+ | $ 1.1219 | $ 112.19 |
| 500+ | $ 1.0479 | $ 523.95 |
| 1,000+ | $ 1.0157 | $ 1015.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | NXP | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Periodic interrupt output;Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;Sleep/Wake control;Programmable clock output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
