MCC MCG60N06YHE3-TP
| Manufacturer | |
| Mfr. Part # | MCG60N06YHE3-TP |
| LCSC Part # | C26691506 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A DFN-8(3.3x3.3) |
| Description | N-Channel 60V 60A 60W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,997
3,997
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8088 | $ 0.81 |
10+ | $ 0.7339 | $ 7.34 |
30+ | $ 0.6964 | $ 20.89 |
100+ | $ 0.6683 | $ 66.83 |
500+ | $ 0.6458 | $ 322.90 |
1,000+ | $ 0.6345 | $ 634.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$