LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU PCIE-52P52H product image
  • PCIE-52P52H thumbnail 1
  • PCIE-52P52H thumbnail 2
  • PCIE-52P52H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU PCIE-52P52HRoHS

Manufacturer
XUNPUAsian Brands
MPN
PCIE-52P52H
LCSC Part #
C266899
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN PCI EXP 52POS 0.8mm SMD R/A
Datasheetpdf iconXUNPU PCIE-52P52H
Custom CablesMOQ 1pc
In-Stock: 11,100
11,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8584$ 0.8155$ 0.82
10+$ 0.7367$ 0.6999$ 7.00
30+$ 0.6507$ 0.6182$ 18.55
100+$ 0.5793$ 0.5504$ 55.04
550+$ 0.495$ 0.4703$ 258.67
1,100+$ 0.482$ 0.4579$ 503.69
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerXUNPU
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypemPCI-E
Operating Temperature-40℃~+85℃
Interface Form-
Number of Pins52P
Supplementary FeaturesWith column
Height Above Board5.2mm
Number of Data Pins36P
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging550
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.