RENESAS 9FGV0231AKLFT
| Manufacturer | |
| Mfr. Part # | 9FGV0231AKLFT |
| LCSC Part # | C2667827 |
| Package | QFN-24(4x4) |
| Customer # | |
| Description | 2 1.7V~1.9V 100MHz QFN-24(4x4) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4811 | $ 2.48 |
200+ | $ 0.9613 | $ 192.26 |
500+ | $ 0.9274 | $ 463.70 |
1,000+ | $ 0.9104 | $ 910.40 |
Standard Packaging 2500/Full
Reel | ||