DIODES TB0720M-13-F
| Manufacturer | |
| MPN | TB0720M-13-F |
| LCSC Part # | C2667367 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 88V 150mA 5uA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | DIODES | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| On - State Current(It) | 1A | |
| On - State Voltage(VT) | 3.5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 140pF | |
| Switching Voltage(Vs) | 88V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 50A Peak Pulse Current @ 10/1000μs
- 250A Peak Pulse Current @ 8/20μs
- 58 - 320V Stand-Off Voltages
- Oxide-Glass Passivated Junction
- Bidirectional Protection In a Single Device
- High Off-State impedance and Low On-State Voltage
- Helps Equipment Meet GR-1089-CORE, IEC 61000-4-5, FCC Part 68, ITU-T K.20/K.21, and UL497B
- UL Listed Under Recognized Component Index, File Number 156346
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5987 | $ 0.60 |
| 200+ | $ 0.2315 | $ 46.30 |
| 500+ | $ 0.2238 | $ 111.90 |
| 1,000+ | $ 0.2207 | $ 220.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

