BOURNS TISP4115J3BJR-S
| Manufacturer | |
| MPN | TISP4115J3BJR-S |
| LCSC Part # | C2667304 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 115V 150mA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 200pF | |
| Switching Voltage(Vs) | 115V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The range of TISP4xxxJ3BJ devices are designed to limit overvoltages on telecom lines. The TISP4xxxJ3BJ is primarily designed to address GR-1089-CORE compliance on data transmission lines with d.c. power feeding. When overvoltage protection is applied to transformer coupled lines from the transformer center tap to ground, the total ground return current can be 200 A, 10/1000 and 1000 A, 2/10. The high 150 mA holding current is set above common d.c. feed system levels to allow the TISP4xxxJ3BJ to reset following a disturbance.
These devices allow signal voltages, without clipping, up to the maximum off-state voltage value, VDRM. Voltages above VDRM are limited and will not exceed the breakover voltage, V(BO), level. If sufficient current flows due to the overvoltage, the device switches into a low voltage on-state condition, which diverts the current from the overvoltage through the device. When the diverted current falls below the holding current, H, level the devices switches off and restores normal system operation.
Features
- Ion-implanted Breakdown Region
- Precise and Stable Voltage
- Low Voltage Overshoot Under Surge
- Enables GR-1089-CORE Compliance
- High Holding Current Allows Protection of Data Lines with d.c. Power Feed
- UL Recognized Component
- Rated for International Surge Wave Shapes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5987 | $ 0.60 |
| 200+ | $ 0.233 | $ 46.60 |
| 500+ | $ 0.2238 | $ 111.90 |
| 1,000+ | $ 0.2207 | $ 220.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 200pF | |
| Switching Voltage(Vs) | 115V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The range of TISP4xxxJ3BJ devices are designed to limit overvoltages on telecom lines. The TISP4xxxJ3BJ is primarily designed to address GR-1089-CORE compliance on data transmission lines with d.c. power feeding. When overvoltage protection is applied to transformer coupled lines from the transformer center tap to ground, the total ground return current can be 200 A, 10/1000 and 1000 A, 2/10. The high 150 mA holding current is set above common d.c. feed system levels to allow the TISP4xxxJ3BJ to reset following a disturbance.
These devices allow signal voltages, without clipping, up to the maximum off-state voltage value, VDRM. Voltages above VDRM are limited and will not exceed the breakover voltage, V(BO), level. If sufficient current flows due to the overvoltage, the device switches into a low voltage on-state condition, which diverts the current from the overvoltage through the device. When the diverted current falls below the holding current, H, level the devices switches off and restores normal system operation.
Features
- Ion-implanted Breakdown Region
- Precise and Stable Voltage
- Low Voltage Overshoot Under Surge
- Enables GR-1089-CORE Compliance
- High Holding Current Allows Protection of Data Lines with d.c. Power Feed
- UL Recognized Component
- Rated for International Surge Wave Shapes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

