Cirrus Logic CS4350-CZZR
| Manufacturer | |
| MPN | CS4350-CZZR |
| LCSC Part # | C2667277 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 192-kHz Stereo DAC with Integrated PLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-24 | |
| Features | Digital filtering;Differential output;Power-down mode | |
| Voltage Reference Drift | -400ppm/℃ | |
| Data Rate | 55.3MHz | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~5V | |
| Resolution (Bits) | 24;192kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A complete stereo digital-to-analog system including PLL-based master clock derivation, digital interpolation, 5th-order multibit delta-sigma digital-to-analog conversion, digital de-emphasis, volume control, channel mixing, and analog filtering. The advantages of this architecture include ideal differential linearity, no distortion mechanisms due to resistor matching errors, no linearity drift over time and temperature, high tolerance to clock jitter, and a minimal set of external components. Supports all standard digital audio interface formats, including TDM. Available in a 24-pin TSSOP package in both Commercial (-40°C to +85°C) and Automotive grades (-40°C to +105°C). These features are ideal for cost-sensitive, two-channel audio systems, including DVD players and recorders, settop boxes, digital TVs, mini-component systems, mixing consoles and automotive audio systems.
Features
- Advanced multibit delta-sigma architecture
- 109-dB dynamic range
- -91-dB THD+N
- 24-bit conversion
- Supports audio sample rates up to 192 kHz
- Low-latency digital filtering
- Single-ended or differential analog output architecture
- Integrated PLL locks to incoming left-right clock. Eliminates the need for external masterclock routing. Reduces interference and jitter sensitivity. No external loop filter components require.
- Automatic sample-rate range detection
- Popguard technology for control of clicks and pops
- Hardware popguard disable for fast startups
- Supports all standard serial audio formats including time-division multiplexed (TDM)
- +1.5- to 5.0-V logic supplies for serial port
- +3.3- to 5.0-V control port interface
- SPI and I²C Modes
- ATAPI mixing
- Mute control for individual channels
- Digital volume control with soft ramp. 127.5-dB attenuation. 0.5-dB step size. Zero-crossing click-free transitions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8005 | $ 4.80 |
| 10+ | $ 4.5666 | $ 45.67 |
| 30+ | $ 4.4237 | $ 132.71 |
| 100+ | $ 4.3035 | $ 430.35 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-24 | |
| Features | Digital filtering;Differential output;Power-down mode | |
| Voltage Reference Drift | -400ppm/℃ | |
| Data Rate | 55.3MHz | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~5V | |
| Resolution (Bits) | 24;192kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A complete stereo digital-to-analog system including PLL-based master clock derivation, digital interpolation, 5th-order multibit delta-sigma digital-to-analog conversion, digital de-emphasis, volume control, channel mixing, and analog filtering. The advantages of this architecture include ideal differential linearity, no distortion mechanisms due to resistor matching errors, no linearity drift over time and temperature, high tolerance to clock jitter, and a minimal set of external components. Supports all standard digital audio interface formats, including TDM. Available in a 24-pin TSSOP package in both Commercial (-40°C to +85°C) and Automotive grades (-40°C to +105°C). These features are ideal for cost-sensitive, two-channel audio systems, including DVD players and recorders, settop boxes, digital TVs, mini-component systems, mixing consoles and automotive audio systems.
Features
- Advanced multibit delta-sigma architecture
- 109-dB dynamic range
- -91-dB THD+N
- 24-bit conversion
- Supports audio sample rates up to 192 kHz
- Low-latency digital filtering
- Single-ended or differential analog output architecture
- Integrated PLL locks to incoming left-right clock. Eliminates the need for external masterclock routing. Reduces interference and jitter sensitivity. No external loop filter components require.
- Automatic sample-rate range detection
- Popguard technology for control of clicks and pops
- Hardware popguard disable for fast startups
- Supports all standard serial audio formats including time-division multiplexed (TDM)
- +1.5- to 5.0-V logic supplies for serial port
- +3.3- to 5.0-V control port interface
- SPI and I²C Modes
- ATAPI mixing
- Mute control for individual channels
- Digital volume control with soft ramp. 127.5-dB attenuation. 0.5-dB step size. Zero-crossing click-free transitions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

