TI LDC1312DNTR
| Manufacturer | |
| MPN | LDC1312DNTR |
| LCSC Part # | C2667270 |
| Packaging | WSON-12(3x3) |
| Customer # | |
| Key Attributes | LDC1312 and LDC1314 multi-channel 12-bit inductance-to-digital converters (LDC) suitable for inductive sensing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Features | Integrated ADC;Interrupt output;Low-power mode;Digital filtering/signal processing |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LDC1312 and LDC1314 are 2-channel and 4-channel 12-bit inductance-to-digital converters (LDC) for inductive sensing solutions. With multiple channels and support for remote sensing, LDC1312 and LDC1314 can achieve high-performance and reliable inductive sensing with the lowest cost and power consumption. These products are easy to use and only require the sensor frequency to be in the range of 1kHz to 10MHz to start working. Due to the wide supported sensor frequency range of 1kHz to 10MHz, very small PCB coils can also be used, further reducing the cost and size of the sensing solution.
LDC1312 and LDC1314 provide well-matched channels for differential and ratio measurements. Designers can use one channel to compensate for environmental and aging conditions during sensing, such as temperature, humidity, and mechanical drift. Thanks to their ease of use, low energy consumption, and low system cost, these products help designers significantly improve the performance, reliability, and flexibility of existing sensing solutions and introduce new sensing capabilities into products in all markets, especially consumer and industrial applications. Compared with similar sensing technologies, inductive sensing offers higher performance, reliability, and flexibility, as well as lower system cost and power consumption.
LDC1312 and LDC1314 can be easily configured via the I2C interface. The dual-channel LDC1312 comes in a WSON-12 package, and the four-channel LDC1314 comes in a WQFN-16 package.
Features
- Easy to use – minimal configuration required
- Up to 4 channels with matched sensor drivers
- Multiple channels support ambient and aging compensation
- Remote sensor placement >20cm supports operation in harsh environments
- Pin-compatible with medium- and high-resolution options: LDC1312/4: 2/4-channel 12-bit LDC; LDC1612/4: 2/4-channel 28-bit LDC
- Wide sensor frequency range: 1kHz to 10MHz
- Power consumption:
- 35μA (low-power sleep mode)
- 200nA (shutdown mode)
- 2.7V to 3.6V operating voltage
- Multiple reference clock options: internal clock included to reduce system cost
- 40MHz external clock support for improved system performance
- Immunity to DC magnetic fields and magnet interference
Applications
- Linear and rotary encoders for knobs in consumer products, appliances, and automotive
- Buttons in home electronics, wearables, manufacturing, and automotive
- Keypads in manufacturing and appliances
- Slide buttons in consumer products
- Metal detection in industrial and automotive
- POS and EPOS
- Flow meters in consumer products and appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8124 | $ 2.81 |
| 10+ | $ 2.3975 | $ 23.98 |
| 30+ | $ 2.1381 | $ 64.14 |
| 100+ | $ 1.8723 | $ 187.23 |
| 500+ | $ 1.7523 | $ 876.15 |
| 1,000+ | $ 1.6988 | $ 1698.80 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WSON-12(3x3) | |
| Features | Integrated ADC;Interrupt output;Low-power mode;Digital filtering/signal processing |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LDC1312 and LDC1314 are 2-channel and 4-channel 12-bit inductance-to-digital converters (LDC) for inductive sensing solutions. With multiple channels and support for remote sensing, LDC1312 and LDC1314 can achieve high-performance and reliable inductive sensing with the lowest cost and power consumption. These products are easy to use and only require the sensor frequency to be in the range of 1kHz to 10MHz to start working. Due to the wide supported sensor frequency range of 1kHz to 10MHz, very small PCB coils can also be used, further reducing the cost and size of the sensing solution.
LDC1312 and LDC1314 provide well-matched channels for differential and ratio measurements. Designers can use one channel to compensate for environmental and aging conditions during sensing, such as temperature, humidity, and mechanical drift. Thanks to their ease of use, low energy consumption, and low system cost, these products help designers significantly improve the performance, reliability, and flexibility of existing sensing solutions and introduce new sensing capabilities into products in all markets, especially consumer and industrial applications. Compared with similar sensing technologies, inductive sensing offers higher performance, reliability, and flexibility, as well as lower system cost and power consumption.
LDC1312 and LDC1314 can be easily configured via the I2C interface. The dual-channel LDC1312 comes in a WSON-12 package, and the four-channel LDC1314 comes in a WQFN-16 package.
Features
- Easy to use – minimal configuration required
- Up to 4 channels with matched sensor drivers
- Multiple channels support ambient and aging compensation
- Remote sensor placement >20cm supports operation in harsh environments
- Pin-compatible with medium- and high-resolution options: LDC1312/4: 2/4-channel 12-bit LDC; LDC1612/4: 2/4-channel 28-bit LDC
- Wide sensor frequency range: 1kHz to 10MHz
- Power consumption:
- 35μA (low-power sleep mode)
- 200nA (shutdown mode)
- 2.7V to 3.6V operating voltage
- Multiple reference clock options: internal clock included to reduce system cost
- 40MHz external clock support for improved system performance
- Immunity to DC magnetic fields and magnet interference
Applications
- Linear and rotary encoders for knobs in consumer products, appliances, and automotive
- Buttons in home electronics, wearables, manufacturing, and automotive
- Keypads in manufacturing and appliances
- Slide buttons in consumer products
- Metal detection in industrial and automotive
- POS and EPOS
- Flow meters in consumer products and appliances
C2667270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



