Cirrus Logic CS4361-CZZR
| Manufacturer | |
| Mfr. Part # | CS4361-CZZR |
| LCSC Part # | C2667102 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 6 I2S 1.7V~5.25V 24 TSSOP-20 ADCs/DACs - Special Purpose RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,995 
3,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8544 | $ 2.85 |
10+ | $ 2.476 | $ 24.76 |
30+ | $ 2.2386 | $ 67.16 |
100+ | $ 1.8317 | $ 183.17 |
500+ | $ 1.7225 | $ 861.25 |
1,000+ | $ 1.675 | $ 1675.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$