LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC161P997CISQX/NOPB product image
  • DAC161P997CISQX/NOPB thumbnail 1
  • DAC161P997CISQX/NOPB thumbnail 2
  • DAC161P997CISQX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC161P997CISQX/NOPBRoHS

Manufacturer
MPN
DAC161P997CISQX/NOPB
LCSC Part #
C2667057
Packaging
WQFN-16-EP(4x4)
Customer #
Key Attributes
Single-Wire 16-bit DAC for 4-to-20-mA Loops
Datasheetpdf iconTI DAC161P997CISQX/NOPB
In-Stock: 128
128 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6047$ 3.60
10+$ 3.1993$ 31.99
30+$ 2.9934$ 89.80
100+$ 2.7161$ 271.61
500+$ 2.6172$ 1308.60
1,000+$ 2.575$ 2575.00
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingWQFN-16-EP(4x4)
FeaturesIntegrated modulator;Power-on reset
Settling Time-
Number of Channels1
Operating Temperature-40℃~+105℃
InterfaceSerial
Voltage - Supply2.7V~3.6V
Quiescent Current190uA
Output TypeCurrent buffering
Resolution (Bits)16;-
Integral non - linearity-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The DAC161P997 is a 16-bit ΣΔ digital-to-analog converter (DAC) for transmitting an analog output current over an industry standard 4 - 20 mA current loop. It offers 16-bit accuracy with a low output current temperature coefficient (29 ppm/°C) and excellent long-term output current drift (90 ppmFS) while consuming less than 190 μA. The data link to the DAC161P997 is a Single Wire Interface (SWIF) which allows sensor data to be transferred in digital format over an isolation boundary using a single isolation component. The DAC161P997’s digital input is compatible with standard isolation transformers and opto-couplers. Error detection and handshaking features within the SWIF protocol ensure error free communication across the isolation boundary. For applications where isolation is not required, the DAC161P997 interfaces directly to a microcontroller. The loop drive of the DAC161P997 interfaces to a HART (Highway Addressable Remote Transducer) modulator, allowing injection of FSK modulated digital data into the 4 - 20 mA current loop. This combination of specifications and features makes the DAC161P997 ideal for 2- and 4-wire industrial transmitters. The DAC161P997 is available in a 16–lead WQFN package and is specified over the extended industrial temperature range of -40°C to 105°C.

Features

AI Translation
  • 16-Bit Linearity
  • Single-Wire Interface (SWIF), with Handshake Digital Data Transmission (No Loss of Fidelity)
  • Pin Programmable Power-Up Condition
  • Self Adjusting to Input Data Rate
  • Loop Error Detection and Rreporting
  • Programmable Output Current Error Level
  • No External Precision Components
  • Simple Interface to HART Modulator
  • Small Package: WQFN-16 (4×4 mm, 0.5 mm Pitch)
  • Output Current TempCo: 29 ppmFS/°C (Max)
  • Long-Term Output Current Drift: 90 ppmFS (Typ)
  • INL: 3.3/ - 2.1 μA (Max)
  • Total Supply Current: 190 μA (Max)

Applications

AI Translation
  • Two-Wire, 4 - 20 mA Current Loop Transmitter
  • Industrial Process Control
  • Actuator Control
  • Factory Automation
  • Building Automation
  • Precision Instruments
  • Data Acquisition Systems
  • Test Systems