LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1804S1IDBRQ1 product image
Images for reference only

TI PCM1804S1IDBRQ1RoHS

Manufacturer
MPN
PCM1804S1IDBRQ1
LCSC Part #
C2667042
Packaging
SSOP-28
Customer #
Key Attributes
FULL DIFFERENTIAL ANALOG INPUT 24-BIT, 192-KHZ STEREO A/D CONVERTER
Datasheetpdf iconTI PCM1804S1IDBRQ1
In-Stock: 141
141 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5158$ 4.52
10+$ 4.4039$ 44.04
30+$ 4.3292$ 129.88
100+$ 4.2546$ 425.46
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-28
FeaturesBipolar input;Digital filtering;Power-down mode
Voltage Reference Value2.5V
Number of Channels2
Operating Temperature-10℃~+70℃
InterfaceI2S
Voltage ReferenceBuilt-in
ChipTypeAudio Analog-to-Digital Converter
Voltage - Supply4.75V~5.25V;3V~3.6V
Resolution (Bits)24;192kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM1804-Q1 device is a high-performance, single-chip stereo A/D converter with fully differential analog voltage input which uses a precision deltasigma modulator and includes a linear-phase antialias digital filter and high-pass filter (HPF) that removes DC offset from the input signal. The PCM1804-Q1 device is suitable for a wide variety of mid- to highgrade consumer and professional applications, where excellent performance and 5-V analog supply and 3.3-V digital power-supply operation are required. The PCM1804-Q1 device can achieve both PCM audio and DSD format due to the precision deltasigma modulator. The PCM1804-Q1 device is fabricated using an advanced CMOS process and is available in a small 28-pin SSOP package.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Test Guidance With the Following Results:
    • Device Temperature Grade 3: -40°C to 85°C Ambient Operating Temperature Range
    • Device HBM ESD Classification Level H2
    • Device CDM ESD Classification Level C3B
  • 24-Bit Delta-Sigma Stereo A/D Converter
  • High Performance:
    • Dynamic Range: 112 dB (Typical)
    • SNR: 111 dB (Typical)
    • THD+N: –102 dB (Typical)
  • High-Performance Linear Phase Antialias Digital Filter:
    • Pass-Band Ripple: ±0.005 dB
    • Stop-Band Attenuation: –100 dB
  • Fully Differential Analog Input: ±2.5V
  • Audio Interface: Master- or Slave-Mode Selectable
  • Data Formats: Left-Justified, I²S, Standard 24-Bit, and DSD
  • Function:
    • Peak Detection
    • High-Pass Filter (HPF): –3 dB at 1 Hz, fS = 48 kHz
  • Sampling Rate up to 192 kHz
  • System Clock: 128 fS, 256 fS, 384 fS, 512 fS, or 768 fS
  • Dual Power Supplies:
    • 5 V for Analog
    • 3.3 V for Digital
  • Power Dissipation: 225 mW
  • Small 28-Pin SSOP
  • DSD Output: 1 Bit, 64 fS

Applications

AI Translation
  • AV Amplifier
  • MD Player
  • Digital VTR
  • Digital Mixer
  • Digital Recorder