LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMK62A2-200M00SIAR product image
Images for reference only

TI LMK62A2-200M00SIARRoHS

Manufacturer
MPN
LMK62A2-200M00SIAR
LCSC Part #
C2667015
Packaging
QFM-6(3.2x5)
Customer #
Key Attributes
High-performance, low-jitter oscillator
Datasheetpdf iconTI LMK62A2-200M00SIAR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTI
PackagingQFM-6(3.2x5)
Current - Supply85mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency200MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMK62XX is a low-jitter oscillator that generates commonly used reference clocks. Factory pre-programmed to support any reference clock frequency, with output formats including LVPECL, LVDS, and HCSL (up to 400MHz). Integrated power regulation delivers excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply.

Features

AI Translation
  • Low noise, high performance
  • Jitter: 150fs (RMS) typical at Fout > 100MHz
  • PSRR: -60dBc, excellent power supply noise immunity
  • Supported output formats: LVPECL, LVDS, and HCSL up to 400MHz
  • Total frequency tolerance ±50ppm (LMK62X2) and ±25ppm (LMK62X0)
  • 3.3V operation, industrial temperature range (-40℃ to +85℃)
  • 5mm×3.2mm pin package, pin-compatible with industry-standard 5032 XO package

Applications

AI Translation
  • High-performance replacement for crystal oscillators, SAW oscillators, or chip oscillators
  • Switches, routers, NICs, BBUs, servers, storage/SAN
  • Test and measurement
  • Medical imaging
  • FPGA and processor connectivity
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.3805$ 26.38
30+$ 25.2812$ 758.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$