LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 8N3Q001KG-1115CDI8 product image
Images for reference only

RENESAS 8N3Q001KG-1115CDI8RoHS

Manufacturer
MPN
8N3Q001KG-1115CDI8
LCSC Part #
C2666950
Packaging
CLCC-10(5x7)
Customer #
Key Attributes
CLCC-10(5x7) Programmable Timers and Oscillators RoHS
Datasheetpdf iconRENESAS 8N3Q001KG-1115CDI8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.8083$ 32.81
200+$ 12.6972$ 2539.44
500+$ 12.2512$ 6125.60
1,000+$ 12.0306$ 12030.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerRENESAS
PackagingCLCC-10(5x7)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The IDT8N3Q001 is a quad-frequency programmable clock oscillator with highly flexible frequency programming capability. The device employs IDT's 4th generation FemtoClock NG technology to achieve optimal performance with high clock frequencies and low phase noise. The device accepts 2.5V or 3.3V supply voltage and is housed in a small, lead-free (RoHS 6) 10-pin ceramic 5mm X 7mm X 1.55mm package.

In addition to the four default power-up frequencies set by the FSEL0 and FSEL1 pins, the IDT8N3Q001 can be programmed via the I2C interface to output clock frequencies between 15.476MHz to 866.67MHz and 975MHz to 1,300MHz, with a frequency step size of 435.9 Hz / N (where N is the PLL output divider). Since the FSEL0 and FSEL1 pins are mapped to 4 independent PLL M and N divider registers (P, MINT, MFRAC, and N), reprogramming these registers under FSEL0 and FSEL1 control to output other frequencies is supported. The extended operating temperature range meets the requirements of wireless infrastructure, telecommunications, and network terminal equipment.

  • 4th generation FemtoClock NG technology
  • Programmable clock output frequency from 15.476MHz to 866.67MHz and from 975MHz to 1,300MHz
  • Four power-up default frequencies (see part number order code), reprogrammable via I2C
  • I2C programming interface for output clock frequency and internal PLL control registers
  • Frequency programming resolution of 435.9 Hz / N
  • One 2.5V or 3.3V LVPECL clock output
  • Two control inputs for power-up default frequency selection
  • LVCMOS/LVTTL-compatible control inputs
  • RMS phase jitter @ 156.25MHz (12kHz - 20MHz): 0.244ps (typical), integer PLL feedback configuration
  • RMS phase jitter @ 156.25MHz (1kHz - 40MHz): 0.265ps (typical), integer PLL feedback configuration
  • Full 2.5V or 3.3V supply mode compatibility
  • Ambient operating temperature range: -40℃ to 85℃
  • Available in lead-free (RoHS 6) package

Applications

AI Translation
  • Wireless infrastructure
  • Telecommunications
  • Network equipment