LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TNY268PN product image
  • TNY268PN thumbnail 1
  • TNY268PN thumbnail 2
  • TNY268PN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS TNY268PNRoHS

Manufacturer
MPN
TNY268PN
LCSC Part #
C26668
Packaging
DIP-8B
Customer #
Key Attributes
Enhanced, Energy Efficient, Low Power Off-line Switcher
Datasheetpdf iconPOWER INTEGRATIONS TNY268PN
In-Stock: 843
843 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6526$ 1.65
10+$ 1.3661$ 13.66
50+$ 1.1593$ 57.97
100+$ 0.9818$ 98.18
500+$ 0.902$ 451.00
1,000+$ 0.8662$ 866.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingDIP-8B
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
FeaturesShort Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)65%
Working Mode-
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. The fully integrated auto-restart circuit safely limits output power during fault conditions such as output short circuit or open loop, reducing component count and secondary feedback circuitry cost. An optional line sense resistor externally programs a line under-voltage threshold, which eliminates power down glitches caused by the slow discharge of input storage capacitors present in applications such as standby supplies. The operating frequency of 132 kHz is jittered to significantly reduce both the quasi-peak and average EMI, minimizing filtering cost. TinySwitch-II combines a high voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, TinySwitch-II uses a simple ON/OFF control to regulate the output voltage. The TinySwitch-II controller consists of an oscillator, enable circuit (sense and logic), current limit state machine, 5.8 V regulator, BYPASS pin under-voltage circuit, overtemperature protection, current limit circuit, leading edge blanking and a 700 V power MOSFET. TinySwitch-II incorporates additional circuitry for line under-voltage sense, auto-restart and frequency jitter.

Features

AI Translation
  • Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
  • Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
  • Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
  • Frequency jittering dramatically reduces EMI (~10 dB) – minimizes EMI filter component costs
  • 132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
  • Very tight tolerances and negligible temperature variation on key parameters eases design and lowers cost
  • Lowest component count switcher solution
  • Expanded scalable device family for low system cost
  • Lower system cost than RCC, discrete PWM and other integrated/hybrid solutions
  • Cost effective replacement for bulky regulated linears
  • Simple ON/OFF control – no loop compensation needed
  • No bias winding – simpler, lower cost transformer
  • Simple design practically eliminates rework in manufacturing
  • No load consumption <50 mW with bias winding and <250 mW without bias winding at 265 VAC input
  • Meets California Energy Commission (CEC), Energy Star, and EU requirements
  • High voltage powered – ideal for charger applications
  • High bandwidth provides fast turn on with no overshoot
  • Current limit operation rejects line frequency ripple
  • Built-in current limit and thermal protection improves safety

Applications

AI Translation
  • Cell-phone charger
  • PC standby applications