MAXIM DS1881E-050+T&R
| Manufacturer | |
| Mfr. Part # | DS1881E-050+T&R |
| LCSC Part # | C2666716 |
| Package | TSSOP-16-173mil |
| Customer # | |
| Key Attributes | Dual NV Audio Taper Digital Potentiometer |
| Description | -40℃~+85℃ ±20% I2C 45kΩ TSSOP-16-173mil Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16-173mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2519 | $ 4.25 |
10+ | $ 4.1519 | $ 41.52 |
30+ | $ 4.0852 | $ 122.56 |
100+ | $ 4.0169 | $ 401.69 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$