XUNPU SD-106M
| Manufacturer | XUNPUAsian Brands |
| MPN | SD-106M |
| LCSC Part # | C266603 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN STANDARD SD CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -45℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 2.9mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | Standard SD Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,633
2,633 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5485$ 0.5211 | $ 0.52 |
| 10+ | $ 0.4444$ 0.4222 | $ 4.22 |
| 30+ | $ 0.4004$ 0.3804 | $ 11.41 |
| 100+ | $ 0.3451$ 0.3279 | $ 32.79 |
| 350+ | $ 0.293$ 0.2784 | $ 97.44 |
| 1,050+ | $ 0.2784$ 0.2645 | $ 277.73 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XUNPU | |
| Packaging | SMD | |
| Operating Temperature | -45℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 2.9mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | Standard SD Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



