BORN S8550
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | S8550 |
| LCSC Part # | C266593 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 25V 0.5A 150MHz 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
45,880
45,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0151 | $ 0.30 |
200+ | $ 0.0119 | $ 2.38 |
600+ | $ 0.01 | $ 6.00 |
3,000+ | $ 0.0079 | $ 23.70 |
9,000+ | $ 0.007 | $ 63.00 |
21,000+ | $ 0.0065 | $ 136.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$