LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BORN BZT52C6V8S product image
  • BZT52C6V8S thumbnail 1
  • BZT52C6V8S thumbnail 2
  • BZT52C6V8S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BZT52C6V8SRoHS

Manufacturer
BORNAsian Brands
MPN
BZT52C6V8S
LCSC Part #
C266580
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconBORN BZT52C6V8S
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.0177$ 0.89
500+$ 0.0147$ 0.0140$ 7.00
3,000+$ 0.0121$ 0.0115$ 34.50
6,000+$ 0.0108$ 0.0103$ 61.80
24,000+$ 0.0098$ 0.0094$ 225.60
51,000+$ 0.0092$ 0.0088$ 448.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBORN
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 200mW
  • High Stability and High Reliability