RENESAS 7152M-01LFT
| Manufacturer | |
| MPN | 7152M-01LFT |
| LCSC Part # | C2663240 |
| Packaging | SOIC-8 |
| Customer # | |
| Description | 134MHz 3V~3.6V 1 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.4102 | $ 2.41 |
200+ | $ 0.9335 | $ 186.70 |
500+ | $ 0.9011 | $ 450.55 |
1,000+ | $ 0.8842 | $ 884.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$