TI SRC4192IDBR
| Manufacturer | |
| Mfr. Part # | SRC4192IDBR |
| LCSC Part # | C2662561 |
| Package | SSOP-28 |
| Customer # | |
| Key Attributes | SRC419x 192-kHz Stereo Asynchronous Sample-Rate Converters |
| Description | Sample Rate Converter 4kHz~212kHz SSOP-28 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.2136 | $ 15.21 |
10+ | $ 14.4584 | $ 144.58 |
30+ | $ 13.1492 | $ 394.48 |
100+ | $ 12.0056 | $ 1200.56 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$