ROHM DTB143EKT146
| Manufacturer | |
| Mfr. Part # | DTB143EKT146 |
| LCSC Part # | C266244 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V TO-236-3(SOT-23-3) |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 500mA 200mW Surface Mount TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
325 
325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0685 | $ 0.34 |
50+ | $ 0.0535 | $ 2.68 |
150+ | $ 0.046 | $ 6.90 |
500+ | $ 0.0403 | $ 20.15 |
3,000+ | $ 0.0358 | $ 107.40 |
6,000+ | $ 0.0336 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$