BOURNS SRF3216-601Y
| Manufacturer | |
| MPN | SRF3216-601Y |
| LCSC Part # | C2662245 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 800mΩ 2 600Ω@100MHz 1206 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 800mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High impedance value
- Current rating up to 400 mA
- RoHS compliant*
Applications
AI Translation
- Noise suppression
- Personal computers
- Display panels
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4234 | $ 0.42 |
| 10+ | $ 0.4137 | $ 4.14 |
| 30+ | $ 0.4057 | $ 12.17 |
| 100+ | $ 0.3992 | $ 39.92 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 800mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High impedance value
- Current rating up to 400 mA
- RoHS compliant*
Applications
AI Translation
- Noise suppression
- Personal computers
- Display panels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



