Littelfuse LCFE121002A350TG
| Manufacturer | |
| Mfr. Part # | LCFE121002A350TG |
| LCSC Part # | C2662234 |
| Package | SMD-6P,1.2x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 2LN 35Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-6P 1.2x1mm 35Ω@100MHz 100mA DCR 4Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P,1.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1374 | $ 0.14 |
10+ | $ 0.1341 | $ 1.34 |
30+ | $ 0.1319 | $ 3.96 |
100+ | $ 0.1298 | $ 12.98 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$