PULSE PE-65855NLT
| Manufacturer | |
| Mfr. Part # | PE-65855NLT |
| LCSC Part # | C2662221 |
| Package | SMD-8P,12.1x12.1mm |
| Customer # | |
| Key Attributes | CMC 4.7mH 2LN |
| Description | 4.7mH@1kHz 2Line Common Mode Choke DCR 1Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Package | SMD-8P,12.1x12.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
698
698
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1177 | $ 1.12 |
10+ | $ 0.9142 | $ 9.14 |
30+ | $ 0.8011 | $ 24.03 |
100+ | $ 0.6752 | $ 67.52 |
500+ | $ 0.659 | $ 329.50 |
800+ | $ 0.6332 | $ 506.56 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$