BOURNS SRF0905-500Y
| Manufacturer | |
| MPN | SRF0905-500Y |
| LCSC Part # | C2662210 |
| Packaging | - |
| Customer # | |
| Description | 50uH@1kHz 320mΩ 2 1.5kΩ@100MHz Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4355 | $ 1.44 |
10+ | $ 1.4032 | $ 14.03 |
30+ | $ 1.3802 | $ 41.41 |
100+ | $ 1.3571 | $ 135.71 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$