TDK B82720S2301N040
| Manufacturer | |
| MPN | B82720S2301N040 |
| LCSC Part # | C2662182 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12mH@10kHz 1.1Ω 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 12mH@10kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Current-compensated SMD ring core double chokes 250 V AC, 1.1 ... 22 mH, 0.3 ... 2 A, +40 ℃
Features
AI Translation
- Approx. 0.7% stray inductance for differential-mode interference suppression
- Suitable for reflow soldering
- Design complies with EN 60938-2 (VDE 0565-2)
- RoHS-compatible
Applications
AI Translation
- Suppression of common-mode interferences
- Compact electronic ballasts in lamps
- Compact switch-mode power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7675 | $ 0.77 |
| 250+ | $ 0.2968 | $ 74.20 |
| 500+ | $ 0.2872 | $ 143.60 |
| 1,000+ | $ 0.2824 | $ 282.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 12mH@10kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 300mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Current-compensated SMD ring core double chokes 250 V AC, 1.1 ... 22 mH, 0.3 ... 2 A, +40 ℃
Features
AI Translation
- Approx. 0.7% stray inductance for differential-mode interference suppression
- Suitable for reflow soldering
- Design complies with EN 60938-2 (VDE 0565-2)
- RoHS-compatible
Applications
AI Translation
- Suppression of common-mode interferences
- Compact electronic ballasts in lamps
- Compact switch-mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

