muRata LFL215G37TC1A210
| Manufacturer | |
| MPN | LFL215G37TC1A210 |
| LCSC Part # | C2662077 |
| Packaging | SMD-8P,1.2x2mm |
| Customer # | |
| Key Attributes | Chip Multilayer LC Filters for Communication Equipment |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,1.2x2mm | |
| Type of Filter | Low Pass | |
| Insertion Loss | 0.7dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3085 | $ 1.54 |
| 50+ | $ 0.2449 | $ 12.25 |
| 150+ | $ 0.2177 | $ 32.66 |
| 500+ | $ 0.1837 | $ 91.85 |
| 2,500+ | $ 0.1686 | $ 421.50 |
| 4,000+ | $ 0.1595 | $ 638.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,1.2x2mm | |
| Type of Filter | Low Pass | |
| Insertion Loss | 0.7dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



