muRata NFZ03SG331SN10D
| Manufacturer | |
| Mfr. Part # | NFZ03SG331SN10D |
| LCSC Part # | C2662034 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FERRITE BEAD 330Ω 0201 1LN |
| Description | 600mΩ 330Ω@900MHz 0201 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1041 | $ 0.52 |
50+ | $ 0.1017 | $ 5.09 |
150+ | $ 0.1002 | $ 15.03 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$