LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1825057-7 product image
  • 1825057-7 thumbnail 1
  • 1825057-7 thumbnail 2
  • 1825057-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1825057-7RoHS

Manufacturer
MPN
1825057-7
LCSC Part #
C266199
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 100mA 24V
Datasheetpdf iconTE Connectivity 1825057-7

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Number of Positions8
Voltage Rating24V
Current Rating100mA
CircuitSPST
Operating Life-
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 1,502
1,502 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2484$ 1.25
10+$ 1.0221$ 10.22
40+$ 0.8984$ 35.94
100+$ 0.7569$ 75.69
400+$ 0.695$ 278.00
800+$ 0.6673$ 533.84
Standard Packaging20/Full Tube
Better price for more quantity?
$