LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
muRata BLM15GA750SZ1D product image
  • BLM15GA750SZ1D thumbnail 1
  • BLM15GA750SZ1D thumbnail 2
  • BLM15GA750SZ1D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM15GA750SZ1DRoHS

Manufacturer
MPN
BLM15GA750SZ1D
LCSC Part #
C2661966
Packaging
0402
Customer #
Key Attributes
FERRITE BEAD 75Ω 0402 1LN
Datasheetpdf iconmuRata BLM15GA750SZ1D
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1299$ 0.1040$ 0.52
50+$ 0.1283$ 0.1027$ 5.14
150+$ 0.1272$ 0.1018$ 15.27
500+$ 0.1261$ 0.1009$ 50.45
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging0402
DC Resistance(DCR)1.3Ω
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating200mA
Impedance @ Frequency75Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece