Taiyo Yuden FBMJ1608HS220NTR
| Manufacturer | |
| MPN | FBMJ1608HS220NTR |
| LCSC Part # | C2661515 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4mΩ 1 ±30% 22Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 4mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 7.5A | |
| Impedance @ Frequency | 22Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0578 | $ 0.58 |
| 100+ | $ 0.0465 | $ 4.65 |
| 300+ | $ 0.0408 | $ 12.24 |
| 1,000+ | $ 0.0366 | $ 36.60 |
| 4,000+ | $ 0.0332 | $ 132.80 |
| 8,000+ | $ 0.0315 | $ 252.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

